



163A17549X | |
|---|---|
DigiKey Part Number | 626-1057-ND |
Manufacturer | |
Manufacturer Product Number | 163A17549X |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.45000 | kr.115.45 |
| 10 | kr.98.11200 | kr.981.12 |
| 30 | kr.90.78867 | kr.2,723.66 |
| 60 | kr.86.45650 | kr.5,187.39 |
| 120 | kr.82.33175 | kr.9,879.81 |
| 270 | kr.77.75704 | kr.20,994.40 |
| 510 | kr.74.34894 | kr.37,917.96 |
| Unit Price without VAT: | kr.115.45000 |
|---|---|
| Unit Price with VAT: | kr.144.31250 |










