
132C11039X | |
|---|---|
DigiKey Part Number | 626-1154-ND |
Manufacturer | |
Manufacturer Product Number | 132C11039X |
Description | CONN D-SUB SOCKET 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.19.26100 | kr.192.61 |
| 25 | kr.18.05120 | kr.451.28 |
| 50 | kr.17.18780 | kr.859.39 |
| 100 | kr.16.36670 | kr.1,636.67 |
| 300 | kr.15.14540 | kr.4,543.62 |
| 500 | kr.14.60938 | kr.7,304.69 |
| 1.000 | kr.13.91237 | kr.13,912.37 |
| 2.500 | kr.13.04217 | kr.32,605.43 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |




















