
131C15019X | |
|---|---|
DigiKey Part Number | 626-1560-ND |
Manufacturer | |
Manufacturer Product Number | 131C15019X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.65000 | kr.116.25 |
| 50 | kr.4.42640 | kr.221.32 |
| 100 | kr.4.21490 | kr.421.49 |
| 300 | kr.3.90043 | kr.1,170.13 |
| 500 | kr.3.76220 | kr.1,881.10 |
| 1.000 | kr.3.58247 | kr.3,582.47 |
| 2.500 | kr.3.35818 | kr.8,395.45 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |




















