
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ConductRF  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | N-Type to N-Type  | |
1st Connector  | N-Type Plug, Right Angle  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector  | N-Type Plug, Right Angle  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
Length  | 60.0" (1.5m) 5.0'  | |
Cable Type  | 3.58mm OD Coaxial Cable  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 18 GHz  | |
Color  | Blue  | |
Features  | Shielded  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.624.13000 | kr.624.13 | 
| 5 | kr.587.38000 | kr.2,936.90 | 
| 10 | kr.554.73900 | kr.5,547.39 | 
| 25 | kr.499.28960 | kr.12,482.24 | 
| 50 | kr.453.93920 | kr.22,696.96 | 
| 100 | kr.434.17150 | kr.43,417.15 | 
| 250 | kr.416.07476 | kr.104,018.69 | 
| 500 | kr.399.43168 | kr.199,715.84 | 
| 1.000 | kr.384.09690 | kr.384,096.90 | 
| Unit Price without VAT: | kr.624.13000 | 
|---|---|
| Unit Price with VAT: | kr.780.16250 | 

