
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.73000 | kr.231.73 |
| 5 | kr.218.10800 | kr.1,090.54 |
| 10 | kr.205.98700 | kr.2,059.87 |
| 25 | kr.185.38160 | kr.4,634.54 |
| 50 | kr.168.53360 | kr.8,426.68 |
| 100 | kr.161.21230 | kr.16,121.23 |
| 250 | kr.154.47360 | kr.38,618.40 |
| 500 | kr.148.31784 | kr.74,158.92 |
| 1.000 | kr.142.61583 | kr.142,615.83 |
| Unit Price without VAT: | kr.231.73000 |
|---|---|
| Unit Price with VAT: | kr.289.66250 |

