Cable Assembly Coaxial MCX to SMA 0.085" Flexible Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S1M1-S48

DigiKey Part Number
2210-LSA28-S1M1-S48-ND
Manufacturer
Manufacturer Product Number
LSA28-S1M1-S48
Description
COAX CABLE MCX TO SMA 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to SMA 0.085" Flexible Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
MCX to SMA
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
0.085" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.269.83000kr.269.83
5kr.253.95600kr.1,269.78
10kr.239.84200kr.2,398.42
25kr.215.85680kr.5,396.42
50kr.196.23320kr.9,811.66
100kr.187.70140kr.18,770.14
250kr.179.88052kr.44,970.13
500kr.172.68512kr.86,342.56
1.000kr.166.04340kr.166,043.40
Unit Price without VAT:kr.269.83000
Unit Price with VAT:kr.337.28750