
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.27000 | kr.255.27 |
| 5 | kr.240.25000 | kr.1,201.25 |
| 10 | kr.226.91500 | kr.2,269.15 |
| 25 | kr.204.17840 | kr.5,104.46 |
| 50 | kr.185.64700 | kr.9,282.35 |
| 100 | kr.177.56380 | kr.17,756.38 |
| 250 | kr.170.13804 | kr.42,534.51 |
| 500 | kr.163.36932 | kr.81,684.66 |
| 1.000 | kr.157.06059 | kr.157,060.59 |
| Unit Price without VAT: | kr.255.27000 |
|---|---|
| Unit Price with VAT: | kr.319.08750 |

