
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.704.58000 | kr.704.58 |
| 5 | kr.663.10400 | kr.3,315.52 |
| 10 | kr.626.25900 | kr.6,262.59 |
| 25 | kr.563.68120 | kr.14,092.03 |
| 50 | kr.512.44420 | kr.25,622.21 |
| 100 | kr.490.13250 | kr.49,013.25 |
| 250 | kr.469.71008 | kr.117,427.52 |
| 500 | kr.450.95962 | kr.225,479.81 |
| 1.000 | kr.433.58976 | kr.433,589.76 |
| Unit Price without VAT: | kr.704.58000 |
|---|---|
| Unit Price with VAT: | kr.880.72500 |

