
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.498.37000 | kr.498.37 |
5 | kr.439.77000 | kr.2,198.85 |
10 | kr.393.47200 | kr.3,934.72 |
25 | kr.355.97040 | kr.8,899.26 |
50 | kr.339.76440 | kr.16,988.22 |
100 | kr.325.01060 | kr.32,501.06 |
250 | kr.298.99240 | kr.74,748.10 |
500 | kr.276.89868 | kr.138,449.34 |
1.000 | kr.267.01459 | kr.267,014.59 |
Unit Price without VAT: | kr.498.37000 |
---|---|
Unit Price with VAT: | kr.622.96250 |