
RI-60SMDM-1015-G1 | |
|---|---|
DigiKey Part Number | 1835-1198-2-ND - Tape & Reel (TR) 1835-1198-1-ND - Cut Tape (CT) 1835-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-60SMDM-1015-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 3AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.107" (2.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.25 pF | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.6.90200 | kr.69.02 |
| 25 | kr.6.41400 | kr.160.35 |
| 100 | kr.5.71600 | kr.571.60 |
| 250 | kr.5.29700 | kr.1,324.25 |
| 500 | kr.5.00714 | kr.2,503.57 |
| 1.000 | kr.4.74269 | kr.4,742.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.43272 | kr.11,081.80 |
| 5.000 | kr.4.22761 | kr.21,138.05 |
| 7.500 | kr.4.11891 | kr.30,891.82 |
| 12.500 | kr.3.99320 | kr.49,915.00 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |



