PSC 175/30 BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC 175/30 BLACK

DigiKey Part Number
1835-PSC175/30BLACK-ND
Manufacturer
Manufacturer Product Number
PSC 175/30 BLACK
Description
BLACK 125VAC/0.28A RECTANGULAR P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Cable Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Flange Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.44000kr.69.44
10kr.60.48000kr.604.80
25kr.57.17760kr.1,429.44
100kr.52.47040kr.5,247.04
250kr.49.54392kr.12,385.98
500kr.47.42668kr.23,713.34
1.000kr.45.39123kr.45,391.23
Manufacturers Standard Package
Unit Price without VAT:kr.69.44000
Unit Price with VAT:kr.86.80000