
RI-69GP1520 | |
---|---|
DigiKey Part Number | 1835-RI-69GP1520-ND |
Manufacturer | |
Manufacturer Product Number | RI-69GP1520 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 3 ~ 16AT | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.15 ms | |
Release Time | 0.02 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.390" L (1.80mm x 9.91mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 75°C | |
Capacitance | 0.25 pF | |
Current - Carry | 1A (DC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.53000 | kr.6.53 |
10 | kr.5.81800 | kr.58.18 |
25 | kr.5.55520 | kr.138.88 |
50 | kr.5.36440 | kr.268.22 |
100 | kr.5.18080 | kr.518.08 |
250 | kr.4.94744 | kr.1,236.86 |
500 | kr.4.77786 | kr.2,388.93 |
2.000 | kr.4.45568 | kr.8,911.36 |
6.000 | kr.4.21553 | kr.25,293.18 |
Unit Price without VAT: | kr.6.53000 |
---|---|
Unit Price with VAT: | kr.8.16250 |