


3572-1220-244 | |
|---|---|
DigiKey Part Number | 1835-1103-ND |
Manufacturer | |
Manufacturer Product Number | 3572-1220-244 |
Description | RELAY REED DIP DPST .5A 24V W/DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.58000 | kr.22.58 |
| 10 | kr.20.12400 | kr.201.24 |
| 25 | kr.19.22120 | kr.480.53 |
| 50 | kr.18.56180 | kr.928.09 |
| 100 | kr.17.92580 | kr.1,792.58 |
| 300 | kr.16.96113 | kr.5,088.34 |
| 500 | kr.16.53006 | kr.8,265.03 |
| 1.000 | kr.15.96220 | kr.15,962.20 |
| Unit Price without VAT: | kr.22.58000 |
|---|---|
| Unit Price with VAT: | kr.28.22500 |






