



DTB-9FM-KIT | |
|---|---|
DigiKey Part Number | 4771-DTB-9FM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-9FM-KIT |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Terminal Block | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Features | Grounding Indents | |
Wire Gauge | 20-26 AWG |





