Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DSC-15HMM-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-15HMM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-15HMM-KIT |
Description | CONN D-SUB HD PLUG 15POS SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC-15HMMA-KIT | CompuCablePlusUSA | 292 | 4771-DSC-15HMMA-KIT-ND | kr.101.79000 | Parametric Equivalent |
| DSC-15HMMD-KIT | CompuCablePlusUSA | 96 | 4771-DSC-15HMMD-KIT-ND | kr.101.79000 | Parametric Equivalent |
| DSC-15HMM-KIT | CompuCablePlusUSA | 55 | 5412-DSC-15HMM-KIT-ND | kr.131.21000 | Parametric Equivalent |







