


DMC-25MM-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-10B |
Description | RS232 DB25 M/M SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.14000 | kr.121.14 |
| 10 | kr.115.09700 | kr.1,150.97 |
| 50 | kr.109.05280 | kr.5,452.64 |
| 100 | kr.102.94430 | kr.10,294.43 |
| 250 | kr.96.90012 | kr.24,225.03 |
| 500 | kr.90.85590 | kr.45,427.95 |
| Unit Price without VAT: | kr.121.14000 |
|---|---|
| Unit Price with VAT: | kr.151.42500 |

