



DGP-CN24MF-5M | |
|---|---|
DigiKey Part Number | 4771-DGP-CN24MF-5M-ND |
Manufacturer | |
Manufacturer Product Number | DGP-CN24MF-5M |
Description | CBL ASSY CENTRO 24POS M/F-M/F 5M |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 16.40' (5.00m) Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.655.47000 | kr.655.47 |
| 10 | kr.622.68100 | kr.6,226.81 |
| 50 | kr.589.95260 | kr.29,497.63 |
| 100 | kr.557.15950 | kr.55,715.95 |
| 250 | kr.524.36652 | kr.131,091.63 |
| 500 | kr.491.63780 | kr.245,818.90 |
| Unit Price without VAT: | kr.655.47000 |
|---|---|
| Unit Price with VAT: | kr.819.33750 |

