



DBC-37FW-10 | |
|---|---|
DigiKey Part Number | 4771-DBC-37FW-10-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37FW-10 |
Description | CABLE ASSY DB37 SHLD BLACK 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.54000 | kr.300.54 |
| 10 | kr.285.49200 | kr.2,854.92 |
| 50 | kr.270.51020 | kr.13,525.51 |
| 100 | kr.255.46390 | kr.25,546.39 |
| 250 | kr.240.41772 | kr.60,104.43 |
| 500 | kr.225.43580 | kr.112,717.90 |
| Unit Price without VAT: | kr.300.54000 |
|---|---|
| Unit Price with VAT: | kr.375.67500 |

