



AC-L63019-08 | |
|---|---|
DigiKey Part Number | 4771-AC-L63019-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-L63019-08 |
Description | LOCKING 12/3 20A L6-30P/C19 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-30P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-30P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.78000 | kr.226.78 |
| 10 | kr.215.43000 | kr.2,154.30 |
| 20 | kr.204.07800 | kr.4,081.56 |
| 50 | kr.192.72600 | kr.9,636.30 |
| 100 | kr.181.43850 | kr.18,143.85 |
| 250 | kr.172.27952 | kr.43,069.88 |
| 500 | kr.152.99400 | kr.76,497.00 |
| Unit Price without VAT: | kr.226.78000 |
|---|---|
| Unit Price with VAT: | kr.283.47500 |


