



AC-14-02201BU | |
|---|---|
DigiKey Part Number | 4771-AC-14-02201BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02201BU |
Description | EXTEN PWR CORD C14/C13 14AWG 1' |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.12000 | kr.42.12 |
| 10 | kr.39.99500 | kr.399.95 |
| 20 | kr.37.87250 | kr.757.45 |
| 50 | kr.35.75080 | kr.1,787.54 |
| 100 | kr.33.69320 | kr.3,369.32 |
| 250 | kr.31.57132 | kr.7,892.83 |
| 500 | kr.29.44940 | kr.14,724.70 |
| Unit Price without VAT: | kr.42.12000 |
|---|---|
| Unit Price with VAT: | kr.52.65000 |

