



AC-13210-NE | |
|---|---|
DigiKey Part Number | 4771-AC-13210-NE-ND |
Manufacturer | |
Manufacturer Product Number | AC-13210-NE |
Description | PWR CRD NEMA1-15P to C7 NP 10FT |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.18000 | kr.51.18 |
| 10 | kr.48.67500 | kr.486.75 |
| 20 | kr.46.10300 | kr.922.06 |
| 50 | kr.43.53120 | kr.2,176.56 |
| 100 | kr.40.95910 | kr.4,095.91 |
| 250 | kr.38.38712 | kr.9,596.78 |
| 500 | kr.35.81510 | kr.17,907.55 |
| Unit Price without VAT: | kr.51.18000 |
|---|---|
| Unit Price with VAT: | kr.63.97500 |


