



AC-02215 | |
|---|---|
DigiKey Part Number | 4771-AC-02215-ND |
Manufacturer | |
Manufacturer Product Number | AC-02215 |
Description | EXTEN PWR CORD C14/C13 18AWG 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.30000 | kr.102.30 |
| 10 | kr.97.15700 | kr.971.57 |
| 20 | kr.92.07750 | kr.1,841.55 |
| 50 | kr.86.93360 | kr.4,346.68 |
| 100 | kr.81.78960 | kr.8,178.96 |
| 250 | kr.76.70992 | kr.19,177.48 |
| 500 | kr.71.56590 | kr.35,782.95 |
| Unit Price without VAT: | kr.102.30000 |
|---|---|
| Unit Price with VAT: | kr.127.87500 |

