



AC-01210-RD | |
|---|---|
DigiKey Part Number | 4771-AC-01210-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-01210-RD |
Description | PWR CORD NEMA5-15P/C13 18AWG 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.34000 | kr.90.34 |
| 10 | kr.85.77600 | kr.857.76 |
| 20 | kr.81.27500 | kr.1,625.50 |
| 50 | kr.76.77420 | kr.3,838.71 |
| 100 | kr.72.27320 | kr.7,227.32 |
| 250 | kr.67.77220 | kr.16,943.05 |
| 500 | kr.63.20690 | kr.31,603.45 |
| Unit Price without VAT: | kr.90.34000 |
|---|---|
| Unit Price with VAT: | kr.112.92500 |

