
CBVC7-50TH-24 | |
|---|---|
DigiKey Part Number | 5693-CBVC7-50TH-24-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-50TH-24 |
Description | CBVC7 Series 50A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Copper Alloy | |
Coil Power | 3.6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.45000 | kr.264.45 |
| 10 | kr.245.10000 | kr.2,451.00 |
| 50 | kr.232.20000 | kr.11,610.00 |
| Unit Price without VAT: | kr.264.45000 |
|---|---|
| Unit Price with VAT: | kr.330.56250 |



