
CBVC10P-800/1500-12D-HAC5 | |
---|---|
DigiKey Part Number | 5693-CBVC10P-800/1500-12D-HAC5-ND |
Manufacturer | |
Manufacturer Product Number | CBVC10P-800/1500-12D-HAC5 |
Description | CBVC10 Series DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 800 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 800 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Coil Current | 3.8 A | |
Coil Power | 50W | |
Coil Resistance | 3.2Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,593.60000 | kr.1,593.60 |
Unit Price without VAT: | kr.1,593.60000 |
---|---|
Unit Price with VAT: | kr.1,992.00000 |