New at DigiKey
250A 500 VDC Fuse Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-HSF-250A

DigiKey Part Number
5693-CBP-HSF-250A-ND
Manufacturer
Manufacturer Product Number
CBP-HSF-250A
Description
500Vdc Battery Protection Fuse
Customer Reference
Detailed Description
250A 500 VDC Fuse Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Bolt Mount
Manufacturer
Component Basics
Current Rating (Amps)
250A
Series
Voltage Rating - DC
500 VDC
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics Inc
A separate kr.961.50 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.211.53000kr.211.53
10kr.198.71000kr.1,987.10
50kr.192.30000kr.9,615.00
100kr.179.48000kr.17,948.00
Unit Price without VAT:kr.211.53000
Unit Price with VAT:kr.264.41250