
UF4003-G | |
|---|---|
DigiKey Part Number | 641-1740-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4003-G |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54690 | kr.2,734.50 |
| 10.000 | kr.0.49800 | kr.4,980.00 |
| 15.000 | kr.0.47309 | kr.7,096.35 |
| 25.000 | kr.0.44508 | kr.11,127.00 |
| 35.000 | kr.0.42849 | kr.14,997.15 |
| 50.000 | kr.0.41237 | kr.20,618.50 |
| 125.000 | kr.0.38580 | kr.48,225.00 |
| Unit Price without VAT: | kr.0.54690 |
|---|---|
| Unit Price with VAT: | kr.0.68363 |

