TVP06B7V5A-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04666
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04666
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39279
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B7V5A-G

DigiKey Part Number
TVP06B7V5A-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B7V5A-G
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B7V5A-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.1A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.4V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB7.5A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB7.5A-M3/52-NDkr.1.04666Direct
P6SMB7.5A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB7.5A-M3/5B-NDkr.1.04666Direct
P6SMB7.5AHE3/5BVishay General Semiconductor - Diodes Division0P6SMB7.5AHE3/5B-NDkr.0.00000Direct
1.0SMB7.5A/TR13YAGEO013-1.0SMB7.5A/TR13TR-NDkr.0.39279Similar
1.0SMB7.5A/TR7YAGEO013-1.0SMB7.5A/TR7TR-NDkr.0.46749Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13190kr.3,395.70
6.000kr.1.06667kr.6,400.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.13190
Unit Price with VAT:kr.1.41488