
TVP06B240A-G | |
|---|---|
DigiKey Part Number | 641-TVP06B240A-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B240A-G |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.07A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.07A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13190 | kr.3,395.70 |
| 6.000 | kr.1.03731 | kr.6,223.86 |
| 9.000 | kr.0.98912 | kr.8,902.08 |
| 15.000 | kr.0.93497 | kr.14,024.55 |
| 21.000 | kr.0.90290 | kr.18,960.90 |
| 30.000 | kr.0.87174 | kr.26,152.20 |
| Unit Price without VAT: | kr.1.13190 |
|---|---|
| Unit Price with VAT: | kr.1.41488 |

