TVP06B131CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.982
Unit Price: kr.5.27000
Datasheet
179V Clamp 3.35A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B131CA-G

DigiKey Part Number
TVP06B131CA-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B131CA-G
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
179V Clamp 3.35A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B131CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
123.5V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.35A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22710kr.3,681.30
6.000kr.1.12588kr.6,755.28
9.000kr.1.07431kr.9,668.79
15.000kr.1.01636kr.15,245.40
21.000kr.0.98205kr.20,623.05
30.000kr.0.95204kr.28,561.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.22710
Unit Price with VAT:kr.1.53388