
TVP06B111A-G | |
|---|---|
DigiKey Part Number | TVP06B111A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B111A-G |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.95A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B111A-G Models |
Category | Current - Peak Pulse (10/1000µs) 3.95A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 104.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13190 | kr.3,395.70 |
| 6.000 | kr.1.06667 | kr.6,400.02 |
| Unit Price without VAT: | kr.1.13190 |
|---|---|
| Unit Price with VAT: | kr.1.41488 |

