TV50C101J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet
162V Clamp 31.17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C101J-G

DigiKey Part Number
TV50C101J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C101J-G
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 31.17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C101J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31.17A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ100A-HRLittelfuse Inc.0SMCJ100A-HR-NDkr.112.76958Similar
SMCJ100A-HRALittelfuse Inc.0SMCJ100A-HRA-NDkr.102.51780Similar
SMCJ100A-HRAT7Littelfuse Inc.0SMCJ100A-HRAT7-NDkr.102.51780Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.03885kr.18,116.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.03885
Unit Price with VAT:kr.7.54856