TV30C180JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Direct


STMicroelectronics
In Stock: 1.731
Unit Price: kr.8.81000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: kr.9.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.640
Unit Price: kr.10.74000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.50621
Datasheet

Similar


Littelfuse Inc.
In Stock: 749
Unit Price: kr.11.70000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: kr.8.62000
Datasheet

Similar


YAGEO
In Stock: 7.884
Unit Price: kr.2.19000
Datasheet

Similar


YAGEO
In Stock: 880
Unit Price: kr.2.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.788
Unit Price: kr.13.31000

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.079
Unit Price: kr.7.07000
Datasheet
29.2V Clamp 102.74A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C180JB-G

DigiKey Part Number
TV30C180JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C180JB-G
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.74A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C180JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.74A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.21978kr.9,659.34
6.000kr.3.00335kr.18,020.10
9.000kr.2.99477kr.26,952.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.21978
Unit Price with VAT:kr.4.02473