Direct

TV30C141JB-G | |
|---|---|
DigiKey Part Number | TV30C141JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C141JB-G |
Description | TVS DIODE 140VWM 226.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 13.23A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C141JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 13.23A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 226.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C141JB-HF | Comchip Technology | 0 | ATV30C141JB-HF-ND | kr.3.59785 | Direct |
| SMCJ140CA | KYOCERA AVX | 0 | 478-7077-2-ND | kr.2.06374 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.67808 | kr.11,034.24 |
| Unit Price without VAT: | kr.3.67808 |
|---|---|
| Unit Price with VAT: | kr.4.59760 |



