TV15C8V5J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.64892
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.10763

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.85357
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.08608
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.740
Unit Price: kr.5.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.69440
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.10.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.51100
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.29600
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.21235
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C8V5J-G

DigiKey Part Number
TV15C8V5J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C8V5J-G
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C8V5J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.17A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10763kr.6,322.89
6.000kr.1.95220kr.11,713.20
9.000kr.1.87302kr.16,857.18
15.000kr.1.82160kr.27,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.10763
Unit Price with VAT:kr.2.63454