TV15C181J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.64892
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.10763
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.08651
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.52000
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C181J-HF

DigiKey Part Number
TV15C181J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C181J-HF
Description
TVS DIODE 180VWM 291.6V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
291.6V Clamp 5.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C181J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
291.6V
Current - Peak Pulse (10/1000µs)
5.14A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10763kr.6,322.89
6.000kr.1.95220kr.11,713.20
9.000kr.1.87302kr.16,857.18
15.000kr.1.82160kr.27,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.10763
Unit Price with VAT:kr.2.63454