TV15C160JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.38596
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.19855
Datasheet

Direct


Diodes Incorporated
In Stock: 2.900
Unit Price: kr.5.08000

Upgrade


MCC (Micro Commercial Components)
In Stock: 6.208
Unit Price: kr.4.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.789
Unit Price: kr.8.49000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.50621
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.811
Unit Price: kr.14.15000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 4.100
Unit Price: kr.0.84000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47878
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.087
Unit Price: kr.2.89000
Datasheet

Similar


Bourns Inc.
In Stock: 7.937
Unit Price: kr.4.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.427
Unit Price: kr.4.50000
Datasheet
26V Clamp 57.69A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C160JB-G

DigiKey Part Number
TV15C160JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C160JB-G
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 57.69A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C160JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.69A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.19855kr.6,595.65
6.000kr.2.03769kr.12,226.14
9.000kr.1.95577kr.17,601.93
15.000kr.1.91333kr.28,699.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.19855
Unit Price with VAT:kr.2.74819