TV06B330J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.706
Unit Price: kr.2.70000
Datasheet
53.3V Clamp 11.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B330J-HF

DigiKey Part Number
TV06B330J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B330J-HF
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B330J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.26A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11805kr.3,354.15
6.000kr.1.02414kr.6,144.84
9.000kr.0.97630kr.8,786.70
15.000kr.0.92253kr.13,837.95
21.000kr.0.89070kr.18,704.70
30.000kr.0.85976kr.25,792.80
75.000kr.0.85037kr.63,777.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.11805
Unit Price with VAT:kr.1.39756