Direct
Direct
Similar
Similar

TV06B140JB-HF | |
|---|---|
DigiKey Part Number | TV06B140JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B140JB-HF |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.86A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B140JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16237 | kr.3,487.11 |
| 6.000 | kr.1.06558 | kr.6,393.48 |
| 9.000 | kr.1.01625 | kr.9,146.25 |
| 15.000 | kr.0.96082 | kr.14,412.30 |
| 21.000 | kr.0.92800 | kr.19,488.00 |
| 30.000 | kr.0.89610 | kr.26,883.00 |
| Unit Price without VAT: | kr.1.16237 |
|---|---|
| Unit Price with VAT: | kr.1.45296 |



