


| TV06A9V0J-HF | |
|---|---|
| DigiKey Part Number | 641-TV06A9V0J-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TV06A9V0J-HF | 
| Description | TVS DIODE 9VWM 15.4VC DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9V | |
| Voltage - Breakdown (Min) | 10V | |
| Voltage - Clamping (Max) @ Ipp | 15.4V | |
| Current - Peak Pulse (10/1000µs) | 39A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.87005 | kr.4,350.25 | 
| 10.000 | kr.0.79886 | kr.7,988.60 | 
| 15.000 | kr.0.76259 | kr.11,438.85 | 
| 25.000 | kr.0.72183 | kr.18,045.75 | 
| 35.000 | kr.0.69770 | kr.24,419.50 | 
| 50.000 | kr.0.68080 | kr.34,040.00 | 
| Unit Price without VAT: | kr.0.87005 | 
|---|---|
| Unit Price with VAT: | kr.1.08756 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark