Direct
Direct



TV04A251JB-G | |
|---|---|
DigiKey Part Number | TV04A251JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A251JB-G |
Description | TVS DIODE 250VWM 405VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A251JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 990mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.35578 | kr.6,778.90 |
| 10.000 | kr.1.25436 | kr.12,543.60 |
| 15.000 | kr.1.20271 | kr.18,040.65 |
| 25.000 | kr.1.15740 | kr.28,935.00 |
| Unit Price without VAT: | kr.1.35578 |
|---|---|
| Unit Price with VAT: | kr.1.69473 |



