TV04A170J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


YAGEO
In Stock: 4.675
Unit Price: kr.2.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.37932
Datasheet
27.6V Clamp 14.49A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 14.49A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A170J-G

DigiKey Part Number
TV04A170J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A170J-G
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.49A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A170J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.49A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T17ALFBourns Inc.0CD214A-T17ALF-NDkr.0.00000Similar
SMAJ17A/TR13YAGEO4.67513-SMAJ17A/TR13CT-NDkr.2.35000Similar
SMAJ17A/TR7YAGEO013-SMAJ17A/TR7TR-NDkr.0.37932Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66512kr.3,325.60
10.000kr.0.60791kr.6,079.10
15.000kr.0.60632kr.9,094.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.66512
Unit Price with VAT:kr.0.83140