
TV02W8V0-HF | |
|---|---|
DigiKey Part Number | TV02W8V0-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W8V0-HF |
Description | TVS DIODE 8VWM 13.6VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.71A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W8V0-HF Models |
Category | Current - Peak Pulse (10/1000µs) 14.71A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72473 | kr.2,174.19 |
| 6.000 | kr.0.65896 | kr.3,953.76 |
| 9.000 | kr.0.62544 | kr.5,628.96 |
| 15.000 | kr.0.58776 | kr.8,816.40 |
| 21.000 | kr.0.56544 | kr.11,874.24 |
| 30.000 | kr.0.54375 | kr.16,312.50 |
| 75.000 | kr.0.50126 | kr.37,594.50 |
| Unit Price without VAT: | kr.0.72473 |
|---|---|
| Unit Price with VAT: | kr.0.90591 |

