
TV02W800-HF | |
|---|---|
DigiKey Part Number | TV02W800-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W800-HF |
Description | TVS DIODE 80VWM 129VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 129V Clamp 1.55A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W800-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129V | |
Current - Peak Pulse (10/1000µs) | 1.55A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73501 | kr.2,205.03 |
| 6.000 | kr.0.66831 | kr.4,009.86 |
| 9.000 | kr.0.63432 | kr.5,708.88 |
| 15.000 | kr.0.59610 | kr.8,941.50 |
| 21.000 | kr.0.57346 | kr.12,042.66 |
| 30.000 | kr.0.55146 | kr.16,543.80 |
| 75.000 | kr.0.50837 | kr.38,127.75 |
| Unit Price without VAT: | kr.0.73501 |
|---|---|
| Unit Price with VAT: | kr.0.91876 |

