Direct
Similar

| TV02W600B-G | |
|---|---|
| DigiKey Part Number | TV02W600B-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TV02W600B-G | 
| Description | TVS DIODE 60VWM 96.8VC SOD123 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TV02W600B-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 60V | |
| Voltage - Breakdown (Min) | 66.7V | |
| Voltage - Clamping (Max) @ Ipp | 96.8V | |
| Current - Peak Pulse (10/1000µs) | 2.07A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.65280 | kr.1,958.40 | 
| 6.000 | kr.0.62080 | kr.3,724.80 | 
| 9.000 | kr.0.54280 | kr.4,885.20 | 
| Unit Price without VAT: | kr.0.65280 | 
|---|---|
| Unit Price with VAT: | kr.0.81600 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark