
TV02W101-G | |
|---|---|
DigiKey Part Number | 641-1536-2-ND - Tape & Reel (TR) 641-1536-1-ND - Cut Tape (CT) 641-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W101-G |
Description | TVS DIODE 100VWM 162VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.23A Ipp Tvs Diode Surface Mount SOD-123F |
EDA/CAD Models | TV02W101-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.23A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.89000 | kr.18.90 |
| 100 | kr.1.20240 | kr.120.24 |
| 500 | kr.0.97132 | kr.485.66 |
| 1.000 | kr.0.72016 | kr.720.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63657 | kr.1,909.71 |
| 6.000 | kr.0.59156 | kr.3,549.36 |
| 9.000 | kr.0.50837 | kr.4,575.33 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

