
SS510C-HF | |
|---|---|
DigiKey Part Number | 641-SS510C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS510C-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37499 | kr.4,124.97 |
| 6.000 | kr.1.24742 | kr.7,484.52 |
| 9.000 | kr.1.19312 | kr.10,738.08 |
| 15.000 | kr.1.18847 | kr.17,827.05 |
| 21.000 | kr.1.09300 | kr.22,953.00 |
| 30.000 | kr.1.07703 | kr.32,310.90 |
| Unit Price without VAT: | kr.1.37499 |
|---|---|
| Unit Price with VAT: | kr.1.71874 |


