


SS510-HF | |
|---|---|
DigiKey Part Number | 641-SS510-HFTR-ND - Tape & Reel (TR) 641-SS510-HFCT-ND - Cut Tape (CT) 641-SS510-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.87400 | kr.28.74 |
| 100 | kr.1.88080 | kr.188.08 |
| 500 | kr.1.43158 | kr.715.79 |
| 1.000 | kr.1.25083 | kr.1,250.83 |
| 2.000 | kr.1.16460 | kr.2,329.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03243 | kr.5,162.15 |
| 10.000 | kr.0.95071 | kr.9,507.10 |
| 15.000 | kr.0.92044 | kr.13,806.60 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |




