
SS315C-HF | |
|---|---|
DigiKey Part Number | 641-SS315C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315C-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00578 | kr.3,017.34 |
| 6.000 | kr.0.91959 | kr.5,517.54 |
| 9.000 | kr.0.87566 | kr.7,880.94 |
| 15.000 | kr.0.82630 | kr.12,394.50 |
| 21.000 | kr.0.79707 | kr.16,738.47 |
| 30.000 | kr.0.76867 | kr.23,060.10 |
| 75.000 | kr.0.74749 | kr.56,061.75 |
| Unit Price without VAT: | kr.1.00578 |
|---|---|
| Unit Price with VAT: | kr.1.25723 |

