
SMF6.5A-HF | |
|---|---|
DigiKey Part Number | 641-SMF6.5A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.5A-HF |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.86A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.86A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54916 | kr.1,647.48 |
| 6.000 | kr.0.49677 | kr.2,980.62 |
| 9.000 | kr.0.47005 | kr.4,230.45 |
| 15.000 | kr.0.44002 | kr.6,600.30 |
| 21.000 | kr.0.42223 | kr.8,866.83 |
| 30.000 | kr.0.40494 | kr.12,148.20 |
| 75.000 | kr.0.36698 | kr.27,523.50 |
| 150.000 | kr.0.35365 | kr.53,047.50 |
| Unit Price without VAT: | kr.0.54916 |
|---|---|
| Unit Price with VAT: | kr.0.68645 |

